
Single channel operational amplifier featuring a 55MHz unity gain bandwidth and 55MHz -3dB bandwidth. This rail-to-rail input and output amplifier operates with a minimum dual supply voltage of 1.25V and a maximum of 6V, or a single supply from 2.5V to 12V. Key specifications include a 650nA input bias current, 1mV input offset voltage, 22V/µs slew rate, and 20mA output current per channel. The amplifier offers a 56dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio. Packaged in an 8-SOIC surface mount case, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6645MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6645MAX/NOPB technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 725uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Series | PowerWise®, VIP10™ |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6645MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
