
Single channel operational amplifier featuring a 55MHz bandwidth and 22V/µs slew rate. This rail-to-rail input and output amplifier operates from a 1.25V to 6V dual supply or 2.5V to 12V single supply. It offers a 2µA input bias current and 3mV input offset voltage, with a 56dB CMRR and 75dB PSRR. Designed for surface mount applications in a SOT-23 package, it provides 20mA output current per channel and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMH6645MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6645MF/NOPB technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 725uA |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6645MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
