
Single-channel operational amplifier featuring a 55MHz gain bandwidth product and 22V/µs slew rate. This surface mount device, housed in a SOT-23-5 package, offers a wide operating supply voltage range from 1.25V to 6V (dual) or 2.5V to 12V (single). Key performance metrics include a 56dB common mode rejection ratio and 75dB power supply rejection ratio. It operates with a typical supply current of 725µA and provides 20mA output current.
Sign in to ask questions about the Texas Instruments LMH6645MFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6645MFX technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 725uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise®, VIP10™ |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6645MFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.