Single channel operational amplifier featuring a 55MHz gain bandwidth product and 55MHz -3dB bandwidth. This surface mount amplifier operates with a minimum supply voltage of 1.25V and a maximum of 12V, with a typical operating supply current of 725µA. It offers rail-to-rail input and output capabilities, a 22V/µs slew rate, and a 20mA output current per channel. The amplifier boasts a 56dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio, with an input bias current of 650nA and an input offset voltage of 1mV. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a 5-SOT-23 package.
Sign in to ask questions about the Texas Instruments LMH6645MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6645MFX/NOPB technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 725uA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, VIP10™ |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6645MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
