
Dual channel operational amplifier featuring a 55MHz bandwidth and 22V/µs slew rate. This rail-to-rail input and output amplifier operates from a 2.5V to 12V supply, with a typical supply current of 725µA. It offers a 1mV input offset voltage and 650nA input bias current, with a 56dB CMRR and 75dB PSRR. Packaged in an 8-SOIC surface mount case, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMH6646MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6646MA/NOPB technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 55MHz |
| Height | 1.45mm |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 725uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 22V/µs |
| Supply Current | 725uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6646MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.