Dual channel operational amplifier featuring a 55MHz gain bandwidth product and 22V/µs slew rate. This rail-to-rail input and output amplifier operates from a 1.25V to 6V dual supply or 2.5V to 12V single supply. It offers 20mA output current and a low 650µA supply current. The amplifier boasts a 56dB CMRR and 75dB PSRR, with an input offset voltage of 4mV and input bias current of 2.2µA. Packaged in an 8-SOIC for surface mounting, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments LMH6646MAX/NOPB technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 2.2uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6646MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
