Dual voltage feedback operational amplifier featuring rail-to-rail input and output. Offers a 55MHz -3dB bandwidth and 22V/µs slew rate. Operates from a minimum dual supply of ±1.25V to a maximum of ±6V, or single supply from 2.5V to 12V. Provides 20mA output current per channel with a typical operating supply current of 725µA. Features 56dB CMRR and 75dB PSRR, with 1mV input offset voltage and 650nA input bias current. Packaged as a die, this RoHS compliant component is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMH6646MDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6646MDC technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 725uA |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6646MDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.