
Dual channel, rail-to-rail input and output operational amplifier featuring a 55MHz -3dB bandwidth and 80MHz bandwidth. This surface mount amplifier operates from a 1.25V to 6V dual supply or 2.5V to 12V single supply, with a typical operating supply current of 725µA. Key specifications include a 55MHz gain bandwidth product, 22V/µs slew rate, 650nA input bias current, and 1mV input offset voltage. The amplifier offers 56dB common mode rejection ratio and 75dB power supply rejection ratio, with 20mA output current per channel. Packaged in an 8-VSSOP (MSOP) for surface mounting, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6646MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6646MM technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 80MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 725uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6646MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
