
Dual operational amplifier featuring a 55MHz gain bandwidth product and 22V/µs slew rate. This surface mount device operates from a 1.25V to 6V dual supply or 2.5V to 12V single supply, with a typical supply current of 725µA. It offers a 56dB common mode rejection ratio and 75dB power supply rejection ratio, with an input offset voltage of 1mV and input bias current of 650nA. Packaged in an MSOP-8, this component is ideal for applications requiring high performance amplification.
Texas Instruments LMH6646MMX technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 725uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.