
Single channel operational amplifier featuring a 55MHz gain bandwidth product and 47MHz bandwidth. This rail-to-rail input and output amplifier operates from 1.25V to 6V dual supply or 2.5V to 12V single supply. Key specifications include a 22V/µs slew rate, 650µA input bias current, and 20mA output current. Packaged in an 8-SOIC surface mount case, it offers a wide operating temperature range of -40°C to 85°C and includes a shutdown feature.
Sign in to ask questions about the Texas Instruments LMH6647MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6647MA/NOPB technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 47MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Height | 1.75mm |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 725uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6647MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
