
Single-channel operational amplifier featuring a 55MHz -3dB bandwidth and 22V/µs slew rate. This surface-mount SOIC-8 package offers a 56dB CMRR and 75dB PSRR, with an input offset voltage of 1mV and 1mV maximum. Operating from a 1.25V to 6V dual supply or 2.5V to 12V single supply, it consumes 725µA typical supply current and delivers 20mA output current.
Sign in to ask questions about the Texas Instruments LMH6647MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6647MAX technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 725uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6647MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
