
Single channel, rail-to-rail input and output operational amplifier featuring a 55MHz gain bandwidth product and 80MHz bandwidth. This surface mount amplifier operates from a minimum supply voltage of 1.25V to a maximum of 12V, with a typical supply current of 650µA. Key specifications include a 22V/µs slew rate, 20mA output current, and a wide operating temperature range of -40°C to 85°C. The SOT-23 package offers a compact solution for various amplification needs.
Sign in to ask questions about the Texas Instruments LMH6647MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6647MF technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 80MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 725uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6647MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
