
Single channel, rail-to-rail operational amplifier featuring a 55MHz bandwidth and 22V/µs slew rate. This surface mount amplifier operates from a 2.5V to 12V supply, with a dual supply range of 1.25V to 6V. It offers a 650µA supply current and 20mA output current, with a Common Mode Rejection Ratio of 56dB and Power Supply Rejection Ratio of 75dB. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is provided in a SOT-23 package.
Sign in to ask questions about the Texas Instruments LMH6647MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6647MF/NOPB technical specifications.
| Bandwidth | 55MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6647MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
