
Single channel operational amplifier featuring a 260MHz bandwidth and 200V/µs slew rate. This surface mount device operates from a 2.5V to 6V dual supply or 5V to 12V single supply, consuming 4.5mA of quiescent current. It offers low noise performance with a 1mV input offset voltage and 12µA input bias current, suitable for applications requiring high precision and speed. The amplifier provides 80mA output current and boasts a 64dB voltage gain.
Sign in to ask questions about the Texas Instruments LMH6654MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6654MA/NOPB technical specifications.
| Bandwidth | 260MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 120mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 200V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6654MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
