
Single channel operational amplifier featuring a 250MHz unity gain bandwidth product and 200V/µs slew rate. This surface mount device operates from a 2.5V to 6V dual supply or 5V to 12V single supply, with a low operating supply current of 4.5mA. Key performance metrics include 70dB CMRR and 60dB PSRR, with an input offset voltage of 1mV and input bias current of 12µA. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a lead-free 8-SOIC package.
Sign in to ask questions about the Texas Instruments LMH6654MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6654MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 200V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6654MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
