
Single channel operational amplifier featuring a 250MHz unity gain bandwidth and 260MHz bandwidth. This surface mount device, housed in a SOT-23-5 package, offers a 200V/µs slew rate and 80mA output current. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, it exhibits low input bias current of 12µA and an input offset voltage of 1mV. With a 4.5mA operating supply current and 64dB voltage gain, this RoHS compliant amplifier provides 70dB CMRR and 60dB PSRR.
Texas Instruments LMH6654MF/NOPB technical specifications.
| Bandwidth | 260MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 80mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6654MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.