
High-performance single operational amplifier featuring a 270MHz -3dB bandwidth and 140MHz gain bandwidth product. This surface mount device offers a 700V/µs slew rate and 95dB voltage gain, operating from a wide supply voltage range of 1.5V to 12V. With a low operating supply current of 6.2mA and 80mA output current, it is suitable for applications requiring excellent signal integrity. The compact SC package (2mm x 1.25mm x 0.9mm) and RoHS compliance make it an ideal choice for demanding electronic designs.
Texas Instruments LMH6657MG/NOPB technical specifications.
| -3db Bandwidth | 270MHz |
| Bandwidth | 140MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 140MHz |
| Height | 0.9mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current | 80mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Supply Current | 6.2mA |
| Unity Gain Bandwidth Product | 140MHz |
| Voltage Gain | 95dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6657MG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
