
Dual operational amplifier featuring a 200MHz bandwidth and 135V/µs slew rate. This surface mount device offers a 90MHz gain bandwidth product and a 525mA output current per channel. Operating from a 2.5V to 6.5V dual supply or 5V to 12V single supply, it maintains a low input offset voltage of 100µV and an input bias current of 8µA. The SOIC-8 package houses two independent amplifier circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6672MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 90MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7.2mA |
| Operating Supply Voltage | 6V |
| Output Current | 200mA |
| Output Current per Channel | 525mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 135V/µs |
| Supply Current | 7.2mA |
| Voltage Gain | 73.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6672MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
