
DUAL LINE DRIVER, QCC24, 5 X 4 MM, LLP-24
Sign in to ask questions about the Texas Instruments LMH6678LQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6678LQ technical specifications.
| -3db Bandwidth | 50MHz |
| Gain Bandwidth Product | 80MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 33mA |
| Output Current per Channel | 580mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6678LQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
