
Dual channel operational amplifier, featuring a 380MHz gain bandwidth product and 940V/µs slew rate. This surface mount device operates from a 1.5V to 12V supply range, with a maximum output current of 80mA. It offers 72dB common mode rejection and 70dB power supply rejection, with a voltage gain of 95dB. The amplifier is housed in an 8-VSSOP package and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 380MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 940V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 95dB |
| RoHS | Compliant |
