
Triple channel operational amplifier featuring a 190MHz -3dB bandwidth and 380MHz gain bandwidth product. This surface mount device offers a high slew rate of 940V/µs and 85mA output current per channel. Operates from a wide supply voltage range of 3V to 12V, with a typical operating supply current of 6.5mA. Designed for a -40°C to 85°C temperature range, it boasts a 72dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. The amplifier is housed in a 14-SOIC package.
Sign in to ask questions about the Texas Instruments LMH6683MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6683MA/NOPB technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 380MHz |
| Height | 1.45mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 85mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 940V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 95dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6683MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
