
Triple channel operational amplifier, featuring a 380MHz gain bandwidth product and 940V/µs slew rate. This surface mount device operates from a 1.5V to 6V dual supply or 3V to 12V single supply, with a maximum output current of 80mA. It offers a 72dB common mode rejection ratio and 70dB power supply rejection ratio, with an input offset voltage of 5mV and input bias current of 20µA. Packaged in a 14-TSSOP, this RoHS compliant component is rated for an operating temperature range of -40°C to 85°C.
Texas Instruments LMH6683MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 380MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Output Current | 80mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 940V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6683MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
