
Wideband operational amplifier featuring a 1.7 GHz -3dB bandwidth and gain bandwidth product. This single-channel, surface-mount device offers ultra-low distortion with a 3100 V/µs slew rate and 80mA output current. Operating across a dual supply voltage range of 5V to 6V, it provides a 45dB common mode rejection ratio and 47dB power supply rejection ratio. The amplifier is housed in a lead-free SOIC package, suitable for operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6702MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6702MA/NOPB technical specifications.
| -3db Bandwidth | 1.7GHz |
| Bandwidth | 1.7GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 1.7GHz |
| Height | 1.45mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3100V/µs |
| Supply Current | 12.5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6702MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
