
High-speed, single-channel buffer amplifier featuring a 200MHz unity gain bandwidth product and 3000V/µs slew rate. Operates from a dual supply voltage range of 4V to 6V, with a typical supply current of 12.5mA. This surface-mount SOIC package component offers a 1MR input resistance and 90mA output current. Suitable for operation across a wide temperature range of -40°C to 85°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH6704MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 31uA |
| Input Offset Voltage (Vos) | 8.3mV |
| Input Resistance | 1MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 90mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMH6704 |
| Slew Rate | 3000V/µs |
| Supply Current | 12.5mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 6.193dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6704MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
