
Single-channel video amplifier featuring a 400MHz -3dB bandwidth and 1800V/µs slew rate. This surface-mount SOIC package offers a wide operating voltage range from ±4V to ±6.25V dual supply, with a maximum supply voltage of 12.5V. Delivering 70mA output current per channel, it boasts a 48dB common mode rejection ratio and 48dB power supply rejection ratio. Operating current is 5.6mA, with input bias current at 10µA and input offset voltage of 6mV.
Sign in to ask questions about the Texas Instruments LMH6714MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6714MA technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6714MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
