
Single-channel video amplifier featuring a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. This surface-mount SOIC package offers a high slew rate of 1800V/µs and 70mA output current per channel. Operating with dual supply voltages from ±4V to ±6.25V, or single supply from 8V to 12.5V, it provides 48dB common mode rejection ratio and 48dB power supply rejection ratio. The component is lead-free, RoHS compliant, and designed for a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Texas Instruments LMH6714MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6714MAX/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6714MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
