1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN
Texas Instruments LMH6714MFX technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.