
Dual channel video amplifier featuring a 400MHz -3dB bandwidth and 1300V/µs slew rate. This surface mount operational amplifier offers a 480MHz gain bandwidth product and 70mA output current per channel. Operating from a dual supply voltage of 5V to 6V, it provides 50dB common mode rejection and 46dB power supply rejection. The component is housed in a SOIC package.
Sign in to ask questions about the Texas Instruments LMH6715MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6715MAX technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 480MHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 6V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise®, VIP10™ |
| Slew Rate | 1300V/µs |
| Supply Current | 5.8mA |
| Unity Gain Bandwidth Product | 480MHz |
| Voltage Gain | 60dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6715MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.