
Single wideband operational amplifier featuring a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. This surface mount device, packaged in an 8-SOIC N, operates with dual supply voltages ranging from 4V to 6.25V, or single supply from 8V to 12.5V. It offers a high slew rate of 1800V/µs and 70mA output current per channel. The amplifier exhibits a 48dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with an input bias current of 10µA and input offset voltage of 6mV. Operating current is 5.6mA, and the device functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH6720MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6720MAX technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6720MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
