Quad channel, wideband video operational amplifier featuring a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. This surface mount amplifier operates with dual supply voltages from 4V to 6.25V, or single supply from 8V to 12.5V. Delivering 70mA output current per channel, it offers a high slew rate of 1800V/µs and a typical operating supply current of 5.6mA. The component boasts a Common Mode Rejection Ratio and Power Supply Rejection Ratio of 48dB, with an input bias current of 12µA and input offset voltage of 6mV. Packaged in a 14-SOIC case, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMH6722MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6722MAX/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5.6mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6722MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.