
Quad video amplifier IC featuring a 400MHz -3dB bandwidth and 1800V/µs slew rate. Designed for dual supply operation from 4V to 6.25V or single supply from 8V to 12.5V, this surface mount component offers 70mA output current per channel. Key specifications include a 400MHz gain bandwidth product and 48dB common mode rejection ratio, with low input bias current of 12µA. Operating across a -40°C to 85°C temperature range, this RoHS compliant device is packaged in TSSOP.
Sign in to ask questions about the Texas Instruments LMH6722MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6722MT/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.25V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5.6mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1800V/µs |
| Supply Current | 5.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6722MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
