Single channel current feedback operational amplifier featuring a 370MHz -3dB bandwidth and 600V/µs slew rate. This surface mount device operates with a supply voltage range of 2.25V to 12V and draws 1mA of supply current. It offers a 110mA output current per channel and boasts a 57dB Common Mode Rejection Ratio and 59dB Power Supply Rejection Ratio. Packaged in an 8-SOIC, this lead-free, RoHS compliant amplifier is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMH6723MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6723MA/NOPB technical specifications.
| -3db Bandwidth | 370MHz |
| Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 370MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 1mA |
| Unity Gain Bandwidth Product | 370MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6723MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
