
Dual channel, current feedback operational amplifier featuring a 370MHz bandwidth and 600V/µs slew rate. This surface mount device operates with dual supply voltages from 2.25V to 6V, or single supply from 4.5V to 12V, drawing 1mA of supply current. It offers a 57dB CMRR and 59dB PSRR, with an input bias current of 4µA and input offset voltage of 3mV. The amplifier is housed in a lead-free, 8-SOIC package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMH6724MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6724MA/NOPB technical specifications.
| Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 370MHz |
| Height | 1.45mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 110mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 1mA |
| Unity Gain Bandwidth Product | 370MHz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6724MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
