
High-speed operational amplifier featuring a 540MHz -3dB bandwidth and 2700V/µs slew rate. This single-channel video amplifier offers a 52dB PSRR and 49dB CMRR, operating from a dual supply voltage range of 4.5V to 6V. Designed for surface mounting in a SOT-23-6 package, it draws 9mA operating supply current and delivers 45mA output current.
Sign in to ask questions about the Texas Instruments LMH6732MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6732MF technical specifications.
| -3db Bandwidth | 540MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 540MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 6V |
| Output Current | 45mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 2700V/µs |
| Supply Current | 3.4mA |
| Unity Gain Bandwidth Product | 540MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6732MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
