
IC AMP CURRENT FEEDBACK 16QSOP
Texas Instruments LMH6734MQX/NOPB technical specifications.
| -3db Bandwidth | 925MHz |
| Package/Case | LSSOP |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 19.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 3750V/µs |
| RoHS | Compliant |
No datasheet is available for this part.