
Triple operational amplifier featuring a 750MHz gain bandwidth product and 750MHz -3dB bandwidth. This surface mount device offers a high slew rate of 3300V/µs and 90mA output current per channel. Operating from a dual supply voltage range of 4V to 6V, it provides 46dB common mode rejection and 50dB power supply rejection. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a 16-SSOP package.
Sign in to ask questions about the Texas Instruments LMH6738MQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6738MQX/NOPB technical specifications.
| -3db Bandwidth | 750MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 46dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 750MHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 12V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| Supply Current | 33mA |
| Unity Gain Bandwidth Product | 750MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6738MQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.