
The LMH6739MQX/NOPB is a 3-channel video amplifier with a -3db bandwidth of 750MHz and a gain bandwidth product of 750MHz. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP-16 package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMH6739MQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6739MQX/NOPB technical specifications.
| -3db Bandwidth | 750MHz |
| Package/Case | SSOP |
| Gain Bandwidth Product | 750MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 9V |
| Output Current | 160mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6739MQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
