
High-speed comparator IC featuring a 3.63ns response time and 1.35V to 12V dual supply voltage range. Offers 74dB common mode rejection and power supply rejection ratios, with a 59dB voltage gain. This single-channel, general-purpose component operates from -40°C to 85°C and is available in a TSOT-6 surface mount package.
Sign in to ask questions about the Texas Instruments LMH7220MKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH7220MKX technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Propagation Delay | 7ns |
| Quiescent Current | 6.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMH7220 |
| Supply Current | 9mA |
| Type | General Purpose |
| Voltage Gain | 59dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH7220MKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.