
High-speed comparator featuring a single channel and LVDS output. Operates with a dual supply voltage range of 1.35V to 6V, or a single supply from 2.7V to 12V. Offers a propagation delay of 7ns and a response time of 0.0029µs. Key specifications include 70dB Common Mode Rejection Ratio and 74dB Power Supply Rejection Ratio. Packaged in a lead-free, surface-mount TSOT for tape and reel deployment.
Sign in to ask questions about the Texas Instruments LMH7220MKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH7220MKX/NOPB technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 9.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Propagation Delay | 7ns |
| Quiescent Current | 6.8mA |
| Radiation Hardening | No |
| Response Time | 0.0029us |
| RoHS Compliant | Yes |
| Series | LMH7220 |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 59dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH7220MKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
