
Dual high-speed comparator featuring 700 ps response time and RSPECL outputs. This surface-mount integrated circuit offers 2 channels with a maximum supply voltage of 12V and a minimum of 2.7V. Key specifications include 80dB common mode rejection ratio and power supply rejection ratio, 75mV hysteresis, and 8mV input offset voltage. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is packaged in tape and reel.
Sign in to ask questions about the Texas Instruments LMH7322SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH7322SQ/NOPB technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 75mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.783ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.0007us |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 53dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH7322SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
