
Dual high-speed comparator featuring 700 ps response time and RSPECL outputs. This general-purpose integrated circuit operates from a 1.35V to 6V dual supply, with a maximum supply voltage of 12V and a maximum supply current of 20mA. Key specifications include 80dB common mode rejection ratio and power supply rejection ratio, 75mV hysteresis, and 8mV input offset voltage. Designed for surface mount applications, this lead-free, RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments LMH7322SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH7322SQE/NOPB technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 75mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.783ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Response Time | 0.0007us |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 53dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH7322SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
