
Dual general-purpose comparator featuring 2 channels and 2 elements. Operates with supply voltages from ±1.35V to ±6V, with a maximum dual supply voltage of ±6V and a maximum single supply voltage of 12V. Offers a propagation delay of 0.783ns and a response time of 0.0007µs. Key specifications include 80dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and 53dB Voltage Gain. This surface mount component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments LMH7322SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH7322SQX/NOPB technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 75mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.783ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Response Time | 0.0007us |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 53dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH7322SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
