Quad high-speed comparator featuring RSPECL outputs and a 700 ps response time. This integrated circuit offers 80dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio. Operating from a 5V to 12V supply range, it provides 25mA output current and 54dB voltage gain. Designed for surface mount applications, this component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMH7324SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH7324SQ/NOPB technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 20.8mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 9.5mV |
| Lead Free | Lead Free |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 0.74ns |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Response Time | 0.0007us |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 15mA |
| Type | General Purpose |
| Voltage Gain | 54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH7324SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
