Quad high-speed comparator featuring 700 ps propagation delay and RSPECL outputs. This general-purpose integrated circuit operates from a 5V to 12V supply range, with a typical operating voltage of 9V. It offers 4 channels, 75dB common mode rejection ratio, and 75dB power supply rejection ratio. The component supports a maximum supply current of 7.5mA and an output current of 25mA, with hysteresis of 20.8mV. Designed for surface mount applications, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH7324SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH7324SQX/NOPB technical specifications.
| Common Mode Rejection Ratio | 75dB |
| Hysteresis | 20.8mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 9.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 0.74ns |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 15mA |
| Type | General Purpose |
| Voltage Gain | 54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH7324SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.