The LMK00101SQ is an industrial-grade low skew clock driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. The device features a 32-pin quad flat package with a 5mm x 5mm footprint and 0.80mm height. It is designed for use in clock and timing applications, providing a single function with a maximum frequency of 200MHz.
Texas Instruments LMK00101SQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 00101 |
| fmax-Min | 200 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK00101SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.