
Ultra-low jitter LVCMOS fanout buffer and level translator featuring a universal crystal input. This integrated circuit provides 10 outputs from a single circuit, operating at a maximum frequency of 200MHz. Designed for surface mount applications, it supports a wide temperature range from -40°C to 85°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMK00101SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00101SQ/NOPB technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00101SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
