
Ultra-low jitter LVCMOS fanout buffer and level translator featuring a universal input and five outputs. Operates at frequencies up to 200MHz with a propagation delay of 1.4ns. Supports a supply voltage range of 2.375V to 3.45V and an operating temperature range of -40°C to 85°C. This surface mount component is packaged in a 24-WQFN with dimensions of 4mm x 4mm x 0.8mm and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMK00105SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00105SQE/NOPB technical specifications.
| Frequency | 200MHz |
| Height | 800um |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Operating Supply Current | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00105SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
