
This clock buffer IC from Texas Instruments is a single circuit with five outputs, operating within a supply voltage range of 2.375V to 3.45V. It is designed for surface mount applications and can withstand temperatures between -40°C and 85°C. The device is RoHS compliant and lead-free, making it suitable for environmentally friendly designs. With a supply current of 25mA, this IC is suitable for a variety of clock and timing applications.
Sign in to ask questions about the Texas Instruments LMK00105SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00105SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMK00105 |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00105SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.