
3-GHz, 10-Output Differential Fanout Buffer / Level Translator 48-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments LMK00301SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMK00301SQE/NOPB technical specifications.
| Height | 800um |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 3.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 11 |
| Operating Supply Current | 13.5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 1550ps |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00301SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
