LMK00304 Clock Buffer and Driver Evaluation Board
Texas Instruments LMK00304EVM/NOPB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3GHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00304EVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.